Enhance your industrial connectivity with our AMPMODU MTE Coupling Shroud. Designed for secure board-to-board PCB connections, this accessory boasts a single row configuration with five positions, meeting UL 94V-0 flammability standards for enhanced safety. Crafted from durable thermoplastic, it ensures reliable performance in extreme operating temperatures ranging from -65 to 105°C (-85 to 221°F). With a compact design featuring a connector height of 6.15 mm and width of 7.8 mm, it offers easy integration into your setup. Mating alignment is made simple with a latched alignment type, while the absence of PCB retention allows for flexible installation. Sealing is not available, but the connector guarantees high insulation resistance of 5000 MΩ and dielectric-withstanding voltage of 600 V AC. RoHS compliant and featuring a low ECCN classification of EAR99, this accessory is not only efficient but also environmentally friendly. Elevate your connectivity solutions with this essential backplane connector hardware.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 103680-2
Color: Black
Series: AMPMODU MTE
Accessory Type: Coupling Shroud
Number of Rows: 1
Body Material: Thermoplastic
Number of Positions: 5
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Package
Operating Temperature Range: -65 - 105 °C, -85 - 221 °F
PCB Retention: Without
Connector Height: .582 in, 6.15 mm
Sealable: No
Mating Alignment: With
Mating Alignment Type: Latched
GPL Description: Industrial
Product Code: 5495
Number of Columns: 5
Connector Length: 14.86 mm, .585 in
ECCN: EAR99
Dielectric Withstanding Voltage: 600 V AC
Termination Resistance: 15 mΩ
Connector Width: .242 in, 7.8 mm
CompactPCI: No
Material Flammability Standard: UL 94V-0
Part Aliases: 103680-2
SKU: AMP103680-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: