1-1375583-7

18 MTE VERTICAL SMT HDR 30 AU

Enhance your PCB assembly with our AMPMODU MTE connector, designed for high-performance signal transmission. With 18 brass contacts in a single row, this connector ensures optimal connectivity in a compact space. The housing, made of UL 94V-0 rated thermoplastic, guarantees durability and safety. Featuring various termination methods including crimp, surface mount, and IDC, it offers flexibility in installation. Gold-plated pin contacts with a 30 µin thickness ensure reliable signal transmission, while meeting UL E28476 and CSA LR7189 standards for quality assurance. Operating in a wide temperature range from -65 to 105 °C, this connector is suitable for industrial applications. Whether for new designs or upgrades, this connector, with its vertical mount orientation and tape & reel packaging, is a versatile solution for your PCB connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1375583-7
Series: AMPMODU MTE
Amperage: 3 A
Housing Material: Thermoplastic
Number of Contacts: 18
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC), Surface Mount
Contact Material: Brass
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Contact Amperage: 3 A
Number of Positions: 18
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Tape & Reel
Operating Temperature Range: -65 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: With
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): 1.57 mm
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: A299
ECCN: EAR99
Dielectric Withstanding Voltage: 600 V
Termination Resistance: 15 mΩ
Connector Assembly Type: PCB Mount Header
Temperature Rating: High
Standards Met: UL E28476;CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1375583-7
Replacement Part: 6-1375583-7
SKU: AMP1-1375583-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: