1-104361-1
12 MTE HDR SRRA LATCH W/HLDWN
Introducing our AMPMODU MTE Series PCB Mount Header, a high-performance connector designed for signal applications. With a housing made of UL 94V-0 thermoplastic in sleek black, this right-angle header features 12 gold-plated brass contacts for reliable conductivity. Meeting UL E28476 and CSA LR7189 standards, it ensures quality and safety. The termination options include Crimp, Insulation Displacement Crimp (IDC), and Through Hole, making it versatile for various assembly methods. With a pitch of 2.54 mm (.1 in) and a compact design, it is suitable for space-constrained PCB layouts. Each package contains 16 headers, perfect for industrial use. The connector is rated for a wide operating temperature range of -65 to 105 °C, offering durability in harsh environments. Its PCB retention feature, along with a locking lance contact retention system, guarantees secure mating. With a dielectric withstanding voltage of 600 V and a low termination resistance of 15 mΩ, it ensures reliable performance. RoHS compliance ensures environmental responsibility. Trusted for its quality and performance, this PCB header is ideal for various electronic applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-104361-1 |
Series: | AMPMODU MTE |
Amperage: | 3 A |
Housing Material: | Thermoplastic |
Number of Contacts: | 12 |
Number of Rows: | 1 |
Termination Method: | Crimp, Insulation Displacement Crimp (IDC), Through Hole (SMT Compatible) |
Contact Material: | Brass |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 16 |
Contact Amperage: | 3 A |
Number of Positions: | 12 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Insulation Resistance: | 5000 MΩ |
GPL: | 296 |
Packaging: | Tube, Tube/Box |
Operating Temperature Range: | -65 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin-Lead |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | 13.59 mm, .535 in |
PCB Retention Type: | Hold-Down |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 6261 |
Connector Length: | 1.3 in, 33.02 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 600 V |
Termination Resistance: | 15 mΩ |
Contact Shape: | Square |
PCB Contact Termination Area Plating Finish: | Matte |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .13 in, 3.3 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 100 - 200 µin, 2.54 - 5.08 µm |
Contact Mating Area Length: | .23 in, 5.84 mm |
Contact Retention: | With |
Contact Retention Type in Housing: | Locking Lance |
Temperature Rating: | High |
Standards Met: | UL E28476;CSA LR7189 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-104361-1 |
Replacement Part: | 6-104361-1 |
SKU: | AMP1-104361-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |