1247003-2
MAGMATE "300 SERIE" WITH MULTISPRING PIN
Elevate your wire termination game with the MAGMATE "300 SERIES" featuring cutting-edge Multispring Pin technology. This innovative connector, part of the renowned MAG-MATE series, guarantees reliable and efficient IDC Standard termination. Crafted for seamless performance, it boasts a Multispring terminal type that ensures secure connectivity, while the Pin splice type further enhances its versatility. Manufactured with top-quality materials, this connector is a must-have for any professional or DIY enthusiast. Rest assured, it's also RoHS compliant, meeting international standards for environmental responsibility. Upgrade your wiring setup with the MAGMATE "300 SERIES" today.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1247003-2 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Multispring |
Terminal / Splice Type: | Pin |
Product: | Magnet Wire Terminals |
SKU: | AMP1247003-2 |
Plating Material: | Post-Tin |
Terminal Orientation: | Straight |
Mating Pin Diameter: | .8 mm / .031 in |
Material Thickness: | .8 mm / .031 in |
Overall Length: | 14.8 mm / .582 in |
Magnet Wire Size: | 23 - 19 AWG / .63 - .85 mm |
Stock Thickness (Magnet Wire Side): | .32 mm / .0126 in |
Terminal Height: | 7.6 mm / .3 in |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |