1318125-1
DYNAMIC D2100 HDR V ASSY 8P
Enhance your connectivity with the DYNAMIC D2100 HDR V ASSY 8P from the Dynamic 2000 Series. This UL and CSA certified Header connector features a durable Polyester - GF housing, ideal for board mount applications. With gold-plated contacts, it ensures reliable signal transmission and power delivery, meeting stringent performance standards. The 2.5mm pitch and 8-position configuration cater to diverse connectivity needs. Operating in a wide temperature range, from -55 to 105°C, this connector is suitable for various environments. Its vertical mount orientation and through-hole termination method offer secure and efficient installation. The latch lock type and keyed mating alignment provide added stability. With 37 pieces in a package, this connector is a versatile solution for power and signal applications. RoHS compliant and halogen-free, it prioritizes environmental sustainability without compromising on performance. Elevate your connectivity with this high-quality connector, designed for industrial use.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1318125-1 |
Series: | Dynamic 2000 Series |
Connector Type: | Header |
Gender: | Plug |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Plating: | Gold |
Pitch: | .098 in, 2.5 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Row Spacing: | .147 in, 3.75 mm |
Keying: | X |
Package Quantity: | 37 |
Lock Type: | Latch |
Contact Amperage: | 5 A |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 440 |
Mating Retention Type: | Latch |
Tail Length: | .134 in, 3.4 mm |
Packaging: | Box & Tube, Tube |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 17.79 mm, .7 in |
PCB Retention Type: | Retention Leg |
Panel Mount Type: | Screw Mount |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 2347 |
Preloaded: | Yes |
Contact Layout: | Matrix |
Contact Transmits: | Power, Signal (Data) |
Connector Length: | 12.7 mm, .499 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Contact Style: | Straight |
Connector Width: | 13.2 mm, .519 in |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Application Assembly Feature: | Without |
Header Type: | Shrouded |
Insertion Force: | High |
Tail Plating Thickness: | 2 µm, 78.74 µin |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
Tail Plating: | Tin |
Multiple Contact Types: | Without |
Panel Gasket: | Without |
Shunts/Shorting Bars: | Without |
Halogen Free: | Yes |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1318125-1 |
SKU: | AMP1318125-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/23/2013 | P-13-009509 - Manufacturing location change. | Download |
12/23/2013 | P-13-009516 - Manufacturing Location Change. Revised edition of the P-13-009443. | Download |
08/01/2013 | Manufacturing location change. Following Part Numbers will be transferred from TE Qingdao plant to Outside Vendor. |
Download |