Enhance your electrical connections with the DYNAMIC D-2100 REC HSG 16P X-KEY, a dynamic addition to our Dynamic 2000 Series. This UL 94V-0 compliant housing, featuring a durable Polyester - GF construction in sleek black, offers 16 contacts in a 2-row configuration with a 2.5mm pitch. Suitable for signal applications, it ensures reliable performance in a wide temperature range from -55 to 105°C. The socket contact type and wire & cable termination make it versatile for various setups, while its RoHS compliance underscores its eco-friendly design. Elevate your power connector solutions with this high-quality component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1318118-8
Series: Dynamic 2000 Series
Connector Type: Housing
Gender: Receptacle
Housing Material: Polyester - GF
Number of Contacts: 16
Number of Rows: 2
Pitch: .098 in, 2.5 mm
Contact Type: Socket
Row Spacing: .147 in, 3.75 mm
Number of Positions: 16
Housing Color: Black
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Signal
Connector and Contact Terminate To: Wire & Cable
Product: Rectangular Connector Housings
Standards Met: UL 94V-0 ;UL
SKU: AMP1-1318118-8
series: Dynamic 2000 Series
Preloaded: No
Number of Cavities: 16
Multiple Contact Types: Without
Shunts/Shorting Bars: Without
Contact Layout: Matrix
Height: 20 mm / .787 in
Length: 21.4 mm / .842 in
Width: 14.8 mm / .582 in
Operating Voltage: 250 VAC / 250 VDC
CSA Certified: Yes
CSA File Number: LR7189
UL Flammability Rating: UL 94V-0
UL Rating: Recognized
VDE Tested: No
CSA Rating: Certified
Connector Mounting Type: Cable Mount (Free-Hanging)
Panel Mount: No
Panel Mount Feature: Without
For Use With: Plug Housing & Header
Halogen Free: Yes
Product Type: Connector
Glow Wire Rating: Standard Part - Not Glow Wire
Connector System: Wire-to-Board / Wire-to-Panel / Wire-to-Wire
Sealable: No
Series Number: 2000

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
04/30/2015 P-15-010917 - Product improvement. Increase lock protection thickness from 0.8mm to 2.6mm. Download