Enhance your automotive power system with the SPT FLA-KONT-GEH 4P Standard Power Timer Housing, designed for female terminals. With a compact 1-row layout and a 9.5 mm pitch, this housing offers efficient connectivity at 12 V DC. Crafted from durable PBT GF material, it ensures reliable performance in temperatures ranging from -40 to 130 °C. Featuring 4 positions and a polarized design, it guarantees secure and precise signal transmission. Sealable for added protection, this black housing is serviceable and compatible with wire-to-wire, wire-to-board, and wire-to-device connections. With essential features like terminal position assurance and a primary locking mechanism, it meets stringent automotive standards for dependable operation. Upgrade your connector system with this high-quality accessory, ideal for various applications in the automotive industry.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1355164-1
Series: Standard Power Timer
Gender: Housing for female terminals
Number of Rows: 1
Pitch: .374 in, 9.5 mm
Voltage: 12 V DC
Polarization: Yes
Body Material: PBT GF
Number of Positions: 4
GPL: N06
Packaging: Carton
Operating Temperature Range: -40 - 130 °C, -40 - 266 °F
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M106
Connector System: Wire to Board, Wire-to-Device, Wire to Wire
Length: 2.248 in
Cable Exit Angle: Other
Height: 20.2 mm, .795 in
Width: 1.295 in, 32.9 mm
Mating Tab Width: .189 in, 4.8 mm
Nominal Voltage Architecture: 12 V
Body Color: Black
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Part Aliases: 1355164-1
SKU: AMP1355164-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: