This Standard Power Timer housing is designed for female terminals, featuring a single row with a .382 inch (9.7 mm) pitch for efficient connectivity. With a voltage rating of 12 V DC and UL 94-HB material flammability standard compliance, it ensures reliable performance in automotive applications. Offering two positions for secure connections, it is suitable for signal circuitry. Sealable for added protection, it can withstand operating temperatures ranging from -40 to 130°C (-40 to 266°F). Crafted from PBT GF material in a sleek black finish, this housing guarantees durability and longevity. Its compact dimensions of 1.209 inches in length, 1.33 inches in width, and 1.043 inches in height, with a 180° cable exit angle, make it versatile for various mounting setups. Featuring a primary locking feature on the terminal and terminal position assurance, it ensures proper and secure assembly. RoHS compliant and serviceable, it is an essential component in automotive connector systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 881632-1
Series: Standard Power Timer
Gender: Housing for female terminals
Number of Rows: 1
Pitch: .382 in, 9.7 mm
Voltage: 12 V DC
Polarization: Yes
Body Material: PBT GF
Number of Positions: 2
GPL: N06
Packaging: Box
Operating Temperature Range: -40 - 130 °C, -40 - 266 °F
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M106
Connector System: Wire to Board, Wire-to-Device
Length: 1.209 in
Cable Exit Angle: 180°
Height: 1.043 in, 26.5 mm
Width: 1.33 in, 33.8 mm
Mating Tab Width: .11 in, 2.8 mm
Nominal Voltage Architecture: 12 V
Body Color: Black
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Material Flammability Standard: UL 94-HB
Part Aliases: 881632-1
SKU: AMP881632-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: