282533-2
1 POS S.P.T.CONN. HSG BLACK
Introducing our Standard Power Timer, a crucial component in automotive technology. Designed for female terminals, this housing features a single row configuration for streamlined connectivity. Crafted from durable polyamide, it ensures reliable performance in harsh conditions with a wide operating temperature range. With a voltage rating of 24 V DC and built-in polarization, it guarantees secure power transmission. This essential connector, part of our Wire to Board system, offers easy integration for various automotive applications. The black housing, measuring 1.031 inches in length, 0.929 inches in height and width, boasts a 180° cable exit angle for convenient installation. With integrated terminal position assurance and primary locking features, it ensures a secure connection. RoHS compliant and lead-free soldering capable, it meets the highest standards of environmental responsibility. Upgrade your automotive connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 282533-2 |
Series: | Standard Power Timer |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Voltage: | 24 V DC |
Polarization: | Yes |
Body Material: | Polyamide |
Number of Positions: | 1 |
GPL: | N06 |
Packaging: | Box |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M132 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | 1.031 in |
Cable Exit Angle: | 180° |
Height: | 23.6 mm, .929 in |
Width: | 23.6 mm, .929 in |
Mating Tab Width: | .248 in, 6.3 mm |
Nominal Voltage Architecture: | 12 V, 24 V |
Body Color: | Black |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 282533-2 |
SKU: | AMP282533-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |