Enhance your automotive connector setup with the STD-POW-TIM GEH 2P. Crafted for optimal performance, this Standard Power Timer housing is designed to accommodate female terminals with precision. Its durable polyamide construction, meeting UL 94-HB flammability standards, ensures reliability in industrial and commercial transportation applications. With a pitch of 9.3mm and a voltage rating of 40V DC, it guarantees efficient power transmission. The connector, suitable for wire-to-wire, wire-to-board, and wire-to-device configurations, features a single row with two positions. Operating seamlessly in a wide temperature range from -40 to 130°C, it is serviceable and offers terminal position assurance for added security. Boasting a sleek black body, the connector not only provides functionality but also adds a professional touch to your automotive assembly. Compliance with RoHS standards further underscores its commitment to quality and environmental responsibility. Elevate your connectivity solutions with this essential automotive connector accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 968618-1
Series: Standard Power Timer
Gender: Housing for female terminals
Number of Rows: 1
Pitch: .366 in, 9.3 mm
Voltage: 40 V DC
Polarization: No
Body Material: Polyamide
Number of Positions: 2
GPL: J95
Packaging: Carton
Operating Temperature Range: -40 - 130 °C, -40 - 266 °F
Circuit Application: Power
Sealable: No
GPL Description: Industrial & Commercial Transportation
Product Code: J655
Connector System: Wire to Board, Wire-to-Device, Wire to Wire
Length: 1.187 in
Cable Exit Angle: Other
Height: 10.3 mm, .406 in
Width: 24 mm, .945 in
Mating Tab Width: .248 in, 6.3 mm
Nominal Voltage Architecture: 12 V, 24 V, 42 V, 48 V
Body Color: Black
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Material Flammability Standard: UL 94-HB
Part Aliases: 968618-1
SKU: AMP968618-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: