Introducing the SPT 4P Plug Assembly, a vital component in our Standard Power Timer series. This plug assembly, designed for use with female terminals, features a single row configuration with a 6.8mm pitch for seamless connectivity. Crafted from durable PBT material, it ensures reliability in automotive applications. With four positions and 180° cable exit angle, it offers versatility in signal circuitry. The natural body color and integrated locking feature add to its functionality. RoHS compliant, this assembly upholds environmental standards. Ideal for wire-to-wire connections, it guarantees optimal performance in automotive settings. Elevate your connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 936444-1
Series: Standard Power Timer
Gender: Housing for female terminals
Number of Rows: 1
Pitch: .267 in, 6.8 mm
Polarization: Yes
Body Material: PBT
Number of Positions: 4
GPL: N06
Packaging: Tray
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M132
Connector System: Wire to Wire
Length: 1.14 in
Cable Exit Angle: 180°
Height: 17.2 mm, .677 in
Width: 25 mm, .984 in
Mating Tab Width: .248 in, 6.3 mm
Body Color: Natural
Serviceable: No
Mounting Feature: Without
Terminal Position Assurance: No
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Part Aliases: 936444-1
SKU: AMP936444-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: