965665-1
STD-POW-TIM GEH 2P
Enhance your automotive connectivity with the Standard Power Timer Housing for female terminals. Designed for seamless integration in signal circuit applications, this 2-position connector boasts a pitch of 8.6 mm for secure connections. Its black PA GF body, featuring integrated polarization and a 180° cable exit angle, ensures reliable performance. RoHS compliant and not lead-free solder process capable, this connector is a must-have for automotive applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 965665-1 |
Series: | Standard Power Timer |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .338 in, 8.6 mm |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 2 |
GPL: | N06 |
Packaging: | Carton |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M132 |
Connector System: | Wire to Wire |
Cable Exit Angle: | 180° |
Body Color: | Black |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 965665-1 |
SKU: | AMP965665-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |