1367500-1
30 POSN XFP CONN, ENHANCED
Experience high-speed connectivity like never before with our cutting-edge XFP receptacle. Designed to meet UL 94V-0 standards, this connector boasts exceptional performance and durability. With a surface mount termination method and a housing material of liquid crystal polymer, it offers reliable connectivity in even the most demanding environments. The gold-plated phosphor bronze contacts ensure optimal signal transfer, while the double-sided PCB mounting style allows for easy installation. Operating seamlessly in temperatures ranging from -55 to 85°C (-67 to 185°F), this XFP receptacle is the perfect choice for high-speed applications. RoHS compliant and tape-packaged for convenience, it guarantees both quality and efficiency. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1367500-1 |
Series: | XFP |
Connector Type: | XFP |
Gender: | Receptacle |
Housing Material: | Liquid Crystal Polymer |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | .031 mm, .8 in |
Number of Positions: | 30 |
Packaging: | Tape |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
Contact Mating Area Plating: | Gold |
PCB Mounting Style: | Double-Sided (Belly-to-Belly) |
Product: | XFP |
Standards Met: | UL 94V-0 |
SKU: | AMP1367500-1 |
Contact Base Material: | Phosphor Bronze |
Contact Mating Area Plating Thickness: | 29.92 µin / .76 µm |
Contact Current Rating (Max): | .5 A |
Data Rate (Max): | 10 Gb/s |
Housing Color: | White |
Housing Material: | LCP (Liquid Crystal Polymer) |
UL Flammability Rating: | UL 94V-0 |
Connector Mounting Type: | Board Mount |
Circuit Application: | Signal |
Product Type: | Connector |
Product Line: | XFP |
Connector System: | Cable-to-Board |
Form Factor: | XFP |
Connector and Contact Terminates To: | Printed Circuit Board |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |