Enhance your electrical connections with the SMP 0-0130625-0 Spade Tongue connector from our PIDG series. Designed for efficiency and durability, this straight orientation terminal is ideal for M6 studs, accommodating wire sizes ranging from 10 to 12 AWG. With a closed barrel and insulation for added safety, it ensures reliable performance in temperatures up to 105°C (221°F). Compliant with RoHS standards, this connector is a must-have for any wiring project. Upgrade to Rings & Spades for the highest quality in crimp terminals.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1377174-6
Series: PIDG
Connector Type: Spade Tongue
Voltage: 300 V
Stud Size: M6
Orientation: Straight
Operating Temperature Range: 105 °C, 221 °F
Wire Size: 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA
Barrel Type: Closed
Insulated: Yes
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP1377174-6
Plating Material: Copper / Tin
Weight per Piece: 3.094 g / .1091 oz
Wire Insulation Diameter (Max): 6.4 mm / .252 in
Wire Insulation Diameter: 3.8 - 6.4 mm / .15 - .252 in
Overall Length: 33 mm / 1.299 in
Stud Diameter: 6.3 mm / .248 in
Tongue Thickness: .79 mm / .031 in
Government Qualified: No
Wire Insulation Support: With
Heavy Duty: No
Wire/Cable Type: Regular Wire
Sealable: No
Shape Description: SPADE-020
Support Style: Insulation Support

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: