Enhance your electrical connections with our PIDG series Ring Tongue Terminal, designed for optimal performance in a variety of applications. Featuring a closed barrel for secure crimping, this insulated terminal is suitable for wire sizes 14 AWG and 2 - 2.15 mm². With a stud size of 1/2 M12 and a voltage rating of 300V, it ensures reliable conductivity. Operating at temperatures up to 105°C (221°F), it meets stringent industry standards for durability and safety. Perfect for use in a range of environments, this straight-angle terminal is a must-have for any professional or DIY electrical project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-328976-2
Series: PIDG
Connector Type: Ring Tongue
Voltage: 300 V
Stud Size: 1/2, M12
Orientation: Straight
Operating Temperature Range: 105 °C, 221 °F
Wire Size: 14 AWG, 2 - 2.15 mm², 4234 CMA
Barrel Type: Closed
Insulated: Yes
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP2-328976-2
Plating Material: Copper / Tin
Inspection Slot: No
Insulation Sleeve Color: Blue
Weight per Piece: 1.658 g
Stripe Color: Green
Number of Holes: 1
Military Part Class: Class I
Wire Insulation Diameter (Max): 3.302 mm / .13 in
Wire Insulation Diameter: 1.981 - 3.302 mm / .078 - .13 in
Overall Length: 34.4 mm / 1.355 in
Stud Diameter: 12.7 mm / .5 in
Tongue Thickness: .79 mm / .031 in
Government Qualified: Yes
Wire Insulation Support: With
Heavy Duty: No
Wire/Cable Type: Regular Wire
Sealable: No
Terminal Features: Sheared
Shape Description: RING-041
Support Style: Insulation Restriction

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/04/2022 P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). Download