Enhance your electronic connections with our PLUG HE14 IDC 90 3 P AWG 26, part of the AMPMODU HE 13/HE 14 series. This receptacle housing, made of durable Polybutylene Terephthalate in a striking blue color, features insulation displacement crimp (IDC) termination for efficient wire connectivity. With a contact layout of Inline and a pitch of 2.54 mm (.1 in), it accommodates 26 AWG wires with ease. Meeting UL 94V-0 flammability standards, this connector ensures safety and reliability in industrial settings. Operating at temperatures ranging from -40 to 100 °C, it offers robust performance in diverse environments. With a package quantity of 500, it's ideal for bulk applications. Trust in its 3 A amperage, 500 V voltage rating, and 1000 MΩ insulation resistance for seamless functionality. RoHS compliant and designed for wire and cable termination, this connector is a versatile solution for your PCB socket receptacle needs. Explore its features further to streamline your connectivity requirements.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 144271-3
Series: AMPMODU HE 13/HE 14
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Polybutylene Terephthalate
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 500 V
Contact Type: Socket
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 500
Number of Positions: 3
Housing Color: Blue
Insulation Resistance: 1000 MΩ
GPL: 284
Packaging: Tube
Operating Temperature Range: -40 - 100 °C
Panel Mount: Without
PCB Retention: Without
Connector Height: 8 mm
Mating Alignment: Without
Mating Alignment Type: Polarization
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 2027
Wire Size: .12 mm², 26 AWG
Contact Layout: Inline
Connector Length: 8.42 mm
Connector Product Type: Connector
Mating Retention: Without
Mating Connector Lock: Without
Insulation Diameter: .039 in, 1 mm
Housing Configuration: Both Ends Closed
Material Flammability Standard: UL 94V-0
Part Aliases: 144271-3
SKU: AMP144271-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: