Enhance connectivity in your industrial applications with this blue AMPMODU HE 13/HE 14 Housing Connector. Designed for wire and cable termination, this receptacle connector features Insulation Displacement Crimp (IDC) technology for efficient installation. With a contact layout of inline sockets, it offers eight positions for 26-24 AWG wires. The connector, made of UL 94V-0 rated Polybutylene Terephthalate with Phosphor Bronze contacts, ensures reliable performance. Measuring 5.1 mm in height and 21.12 mm in length, it has a 2.54 mm pitch and is ideal for PCB applications. RoHS compliant, this connector guarantees environmental responsibility. Suitable for loose piece packaging, it does not include strain relief, panel mount, or PCB retention features, making it versatile for various mounting options. Upgrade your assembly process with this high-quality connector that meets industrial standards.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 281784-8
Series: AMPMODU HE 13/HE 14
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Polybutylene Terephthalate - GF
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Number of Positions: 8
Housing Color: Blue
GPL: 284
Packaging: Loose Piece
Panel Mount: Without
PCB Retention: Without
Connector Height: 5.1 in, 5.1 mm
Mating Alignment: Without
Mating Alignment Type: Polarization
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 2030
Wire Size: .12 - .24 mm², 26 - 24 AWG
Contact Layout: Inline
Connector Length: 21.12 mm
Connector Product Type: Connector
Mating Retention: Without
Mating Connector Lock: Without
Insulation Diameter: .047 in, 1.2 mm
Glow Wire Rating: Standard Part - Not Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 281784-8
SKU: AMP281784-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: