Enhance connectivity with our two-row receptacle housing for AMPMODU HE 13/HE 14 series connectors. Designed for secure crimp or IDC termination, this housing accommodates 8 contacts for streamlined electronic installations. Its durable Polybutylene Terephthalate - GF construction in a vibrant blue color ensures reliable performance in industrial settings. With a compact form factor and UL 94V-0 flammability rating, it meets stringent safety standards while offering easy wire and cable termination. Ideal for PCB applications, this connector housing facilitates efficient panel assembly. Compliant with RoHS regulations, it's a sustainable choice for your connectivity needs. Packaged in a box of 500 units, it's perfect for large-scale projects. Indispensable for professionals in the electronics industry, this housing guarantees seamless integration and long-lasting functionality.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 281839-8
Color: Blue
Series: AMPMODU HE 13/HE 14
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Polybutylene Terephthalate - GF
Number of Contacts: 8
Number of Rows: 2
Termination Method: Crimp, Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Overall Height: .591
Overall Length: 20.32
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 500
Number of Positions: 8
Housing Color: Blue
GPL: 284
Packaging: Box
Panel Mount: Without
PCB Retention: Without
Connector Height: 15 mm, .591 in
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 2031
Wire Size: .08 - .22 mm², 28 - 24 AWG
Connector Length: 20.32 mm, .8 in
Connector Product Type: Connector
Mating Retention: Without
Mating Connector Lock: Without
Housing Configuration: Both Ends Closed
Glow Wire Rating: Standard Part - Not Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 281839-8
SKU: AMP281839-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: