146851-2
B/A REELED DRST HDR ASSY, SN
Enhance your electronic assemblies with our B/A REELED DRST HDR ASSY. This essential component, part of the AMPMODU Headers series, boasts high-quality construction and meets stringent standards such as CSA LR7189 and UL E28476. With a durable thermoplastic housing in sleek black, it features 20 contacts arranged in two rows, ideal for through-hole soldering on printed circuit boards. The copper alloy pins ensure reliable conductivity, while the straight body orientation and 2.54mm pitch offer seamless integration. Operating effortlessly in temperatures ranging from -65 to 105°C, this header assembly is perfect for industrial applications. Each package contains 25,000 units, making it a convenient and cost-effective choice for your connectivity needs. Compliant with RoHS regulations, it guarantees both performance and environmental responsibility. Elevate your PCB designs with the precision and reliability of our B/A REELED DRST HDR ASSY.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 146851-2 |
Series: | AMPMODU Headers |
Housing Material: | Thermoplastic |
Number of Contacts: | 20 |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 25000 |
Number of Positions: | 20 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 013 |
Profile: | Standard |
Packaging: | Box |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin-Lead |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | A189 |
Post Size: | .025 in, .64 mm |
Mating Post Length: | .23 in, 5.84 mm |
ECCN: | EAR99 |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .11 in, 2.79 mm |
Header Type: | Breakaway |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
High Temperature Housing: | Yes |
Temperature Rating: | High |
Standards Met: | CSA LR7189;UL E28476 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 146851-2 |
SKU: | AMP146851-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/31/2014 | E-13-019859 - Product Improvement. | Download |