Enhance your connectivity with our high-performance Connector Assembly, designed for seamless integration into your electronic systems. This versatile component features a durable Polyester housing and UL 94V-0 standards compliance, ensuring reliability and safety. With 48 contacts arranged in three rows, it offers ample connectivity for your signal transmission needs. The right-angle orientation and through-hole solder termination method make for easy and secure installation onto your PCB. Each contact, made of brass with nickel plating, guarantees excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a .1-inch row spacing, precise and efficient signal transmission is assured. Suitable for a wide range of applications, from data to devices, this connector is a vital link in your electronic setup. Explore seamless connectivity with our Connector Assembly, a perfect fit for your board-to-board connection requirements.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 148020-5
Color:Gray
Amperage:3 A
Connector Type:Connector Assembly
Gender:Plug
Housing Material:Polyester
Number of Contacts:48
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Brass
Contact Plating:Nickel
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Mount Angle:Right Angle
Row Spacing:.1 in, 2.54 mm
Number of Positions:48
Mount Orientation:Right Angle
GPL:004
Tail Length:3 mm
Packaging:Package
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Nickel
Contact Mating Area Plating Thickness:1.27 µm
Panel Mount:Without
PCB Retention:With
PCB Retention Type:Boardlock
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5605
Number of Columns:16
Number of Signal Positions:48
Contact Transmits:Signal (Data)
Connector System:Board to Board
Contact Termination Plating:Tin-Lead
Board to Board Configuration:Right Angle
Mating Retention:With
PCB Mount Alignment:Without
Make First / Break Last:No
Termination Post Length:.104 in, 2.65 mm
Contact Cross Section:.025 x .025 in, .64 x .64 mm
DIN Level:II
DIN Size:Half
Type:Eurocard/DIN 41612
Rows Loaded:A, B, C
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:148020-5
Replacement Part:5148020-5
SKU:AMP148020-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/01/2020P-19-018358 - Manufacturing Location Change -TE Connectivity (TE) is moving the manufacturing location of the products listed below from TE Shanghai to TE Qingdao.
Download