| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1513431-1 |
| Gain: | 0 dB |
| Band Type: | Single Band |
| Antenna Type: | Chip, PCB |
| Directionality: | Omnidirectional |
| Mounting Style: | Surface Mount |
| Frequency Range: | 2400 - 2483.5 MHz |
| Center Frequency: | 2441.75 MHz |
| Application: | Bluetooth, Wi-Fi |
| VSWR: | 2:1 |
| Protocol: | 802.11b, 802.11g, Bluetooth, ZigBee |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| SKU: | AMP1513431-1 |
1513431-1
| Heilind Number: | AMP1513431-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1513431-1 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Description:
Chip Antenna, Single Band, Bluetooth / Wi-Fi, Internal/Embedded Mount, Surface Mount, Omnidirectional, Single Port, Gain 0 < 3 dBi
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Chip Antenna, tailored for seamless operation within the Bluetooth and Wi-Fi spectrum. Designed for internal/embedded mounting on PCBs, its surface mount feature ensures easy integration. Boasting an omnidirectional signal emission with a gain of less than 3 dBi, this antenna guarantees reliable coverage. Operating at a frequency range of 2400-2483.5 MHz, with a center frequency of 2441.75 MHz, it's optimized for Bluetooth, Wi-Fi, ZigBee, and 802.11 protocols. With RoHS compliance and 50 Ω impedance, this antenna promises both environmental responsibility and robust performance. Ideal for various applications requiring efficient wireless communication.


