Enhance your connection setup with our GIC 3.5 3P Double Lock Plate, a vital component from the GRACE INERTIA 3.5 series. Crafted from durable PBT material with a sleek black finish, this accessory ensures secure fastening in your electronic assemblies. With a pitch of 3.5mm and a body material of PBT GF20, it guarantees reliable performance. Each package includes 2500 pieces, meeting your bulk requirements with ease. Compliant with UL 94V-0 flammability standards and RoHS regulations, it prioritizes safety and environmental responsibility. Suitable for a variety of applications, this double lock plate is essential for efficient board-to-board connectivity. Operating seamlessly in temperatures ranging from -30 to 105°C (-22 to 221°F), it's a dependable solution for diverse environments. Upgrade your assembly process with this high-quality component, designed for optimal performance and longevity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-1565090-1
Color: Black
Series: GRACE INERTIA 3.5
Accessory Type: Double Lock Plate
Pitch: .138 in, 3.5 mm
Body Material: PBT GF20
Package Quantity: 2500
Number of Positions: 3
GPL: 429
Packaging: Bag
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
GPL Description: Appliances
Product Code: H873
Connector Product Type: Accessory
Glow Wire Rating: Standard Part - Not Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 5-1565090-1
SKU: AMP5-1565090-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: