1565090-1
GRACE INERTIA CONNECTOR 3.5 3P
Enhance your connectivity with the Grace Inertia Connector 3.5 3P, a reliable component designed for seamless integration in your electronic systems. This double lock plate accessory, crafted from durable Nylon 6/6 GF20 in a natural color, ensures secure and stable connections. With a pitch of 3.5mm (.138 in) and meeting UL 94V-0 flammability standards, it guarantees safety and performance. Suitable for appliances and operating within a wide temperature range of -30 to 105°C (-22 to 221°F), this connector is a versatile solution for various applications. Packaged conveniently in quantities of 2500, it meets RoHS compliance for environmentally conscious practices. Elevate your PCB assembly with the Grace Inertia Connector 3.5 3P.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1565090-1 |
Color: | Natural |
Series: | GRACE INERTIA 3.5 |
Accessory Type: | Double Lock Plate |
Pitch: | .138 in, 3.5 mm |
Body Material: | Nylon 6/6 GF20 |
Package Quantity: | 2500 |
Number of Positions: | 3 |
GPL: | 429 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
GPL Description: | Appliances |
Product Code: | H873 |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1565090-1 |
SKU: | AMP1565090-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |