1565082-5
GRACE INERTIA CONNECTOR 3.5 3P
Discover the unparalleled performance of the Grace Inertia Connector 3.5 3P, a vital component in the Grace Inertia 3.5 series. Meeting CSA and UL standards, this connector features a durable Nylon 6/6 housing in a vibrant green color, perfect for cable mount applications. With a pitch of 3.5mm (.138 in) and voltage rating of 300V AC, it ensures reliable power and signal transmission in a wide operating temperature range from -30°C to 105°C (-22°F to 221°F). Boasting a compact design with 3 positions, it is ideal for power and signal circuit applications. Each package contains 400 connectors, making it a cost-effective choice for your projects. RoHS compliant and with UL 94V-0 flammability rating, it guarantees safety and quality. Whether for appliances or industrial use, the Grace Inertia Connector 3.5 3P, with its crimp termination method, is perfect for wire to wire connections. Upgrade your systems with this essential housing component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1565082-5 |
Series: | GRACE INERTIA 3.5 |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .138 in, 3.5 mm |
Voltage: | 300 V AC |
Contact Type: | Socket |
Package Quantity: | 400 |
Number of Positions: | 3 |
Housing Color: | Green |
GPL: | 429 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | H873 |
Connector Length: | 12.6 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | .375 in |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Circuit Identification Feature: | Without |
VDE Tested: | No |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1565082-5 |
SKU: | AMP1565082-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |