3-1565084-4
GRACE INERTIA CONNECTOR 3.5 6P
Enhance your power connectivity with the Grace Inertia Connector 3.5 6P. Designed for seamless integration, this connector features a durable Nylon 6/6 housing in a vibrant yellow hue. With two rows and a cable mount setup, it offers versatile installation options. The crimp termination method ensures secure connections, suitable for wire sizes ranging from 18 to 26 AWG. Meeting UL 94V-0 flammability standards and with a voltage rating of 300V AC/DC, it guarantees safety and reliability in various applications. This pack includes 300 connectors, making it perfect for bulk projects. Upgrade your power systems with the Grace Inertia 3.5 Connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-1565084-4 |
Series: | GRACE INERTIA 3.5 |
Housing Material: | Nylon 6/6 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .138 in, 3.5 mm |
Voltage: | 300 V AC, 300 V DC |
Contact Type: | Socket |
Row Spacing: | .189 in, 4.8 mm |
Package Quantity: | 300 |
Number of Positions: | 6 |
Housing Color: | Yellow |
GPL: | 429 |
Packaging: | Bag |
Operating Temperature Range: | , |
Circuit Application: | Power |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | H873 |
Number of Power Positions: | 6 |
Wire Size: | .129 - .823 mm², 18 - 26 AWG |
Connector System: | Wire to Board |
Connector Product Type: | Connector |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 3-1565084-4 |
SKU: | AMP3-1565084-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |