1586522-2
16P CMNL HDR ASSY PC NATL LF
Enhance power connectivity in your commercial setups with our versatile Commercial MATE-N-LOK Header Connector. This UL and CSA certified receptacle, featuring two rows of 16 gold-plated pins, ensures reliable performance in demanding environments. Crafted with durable Nylon GF housing material, it guarantees longevity and safety. Designed for easy board mounting through soldering, its .195-inch pitch and 9.14mm row spacing accommodate efficient power transmission. With a maximum voltage rating of 250 VAC and a contact amperage of 12A, it suits various power applications. The natural housing color, along with a compact vertical mount orientation, adds to its visual appeal and space-saving efficiency. Meeting stringent UL 94V-2 flammability standards, this connector is ideal for appliances and other power-intensive systems. Its positive lock mating retention mechanism ensures secure connections, while the inclusion of mating alignment features like polarization facilitates hassle-free installations. Operating smoothly in a wide temperature range from -55 to 105°C (-67 to 221°F), it guarantees performance consistency even in harsh conditions. With RoHS compliance and various agency certifications, including UL and CSA, this connector prioritizes both environmental sustainability and quality assurance. Whether for industrial machinery or electronic devices, this Wire to Board connector is a dependable choice for seamless power transmission.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1586522-2 |
Series: | Commercial MATE-N-LOK |
Connector Type: | Header |
Gender: | Receptacle |
Housing Material: | Nylon GF |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Plating: | Gold |
Pitch: | .195 in, 4.95 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Row Spacing: | .36 in, 9.14 mm |
Package Quantity: | 100 |
Contact Amperage: | 12 A |
Number of Positions: | 16 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 237 |
Mating Retention Type: | Positive Lock |
Tail Length: | .149 in, 3.81 mm |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Shielded: | No |
PCB Retention: | Without |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | 19.94 mm, .78 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1349 |
Connector Length: | 1.68 in, 42.67 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR16455 |
UL Agency Certification: | E28476 |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Connector Width: | .37 in, 9.52 mm |
Mating Retention: | With |
VDE Tested: | No |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1586522-2 |
SKU: | AMP1586522-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |