Enhance your power connector system with the Commercial MATE-N-LOK PIN 0.3. Designed for cable mount (free-hanging) applications, this pin contact features durable phosphor bronze construction and pre-tin plating in the contact mating area for reliable performance. Suitable for use with 18-22 AWG stranded wires, it ensures secure termination with a crimp connection. With a package quantity of 4000, it offers convenience for bulk installations. The open barrel design with locking lance contact retention is both user-friendly and efficient. RoHS compliant and crafted for appliances, this pin contact is a dependable choice for your power circuit needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 163555-8
Series: Commercial MATE-N-LOK
Mount Type: Cable Mount (Free-Hanging)
Contact Material: Phosphor Bronze
Contact Type: Pin
Wire Type: Stranded
Package Quantity: 4000
Cable Type: Discrete Wire
Termination Type: Crimp
GPL: 237
Packaging: Reel
Circuit Application: Power
Contact Mating Area Plating: Pre-Tin
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 1340
Wire Size: 18 - 22 AWG, .3 - .75 mm²
Connector System: Wire to Wire
Contact Termination Plating: Pre-Tin
ECCN: EAR99
Barrel Type: Open
Wire Insulation Support: Without
Accepts Wire Insulation Diameter: .055 - .095 in, 1.4 - 2.4 mm
Contact Retention: With
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: No
For Multiple Crimp: No
Contact Orientation: Straight
Wire Contact Termination Area Plating Material: Pre-Tin
Contact Retention Type in Housing: Locking Lance
Contact Product Type: Contact
Mating Pin Diameter: .082 in, 2.1 mm
Part Aliases: 163555-8
SKU: AMP163555-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: