Enhance your power connector system with our Commercial MATE-N-LOK Socket Contact, designed for secure cable mount termination. Crafted from durable Phosphor Bronze with Gold plating, this contact ensures reliable conductivity for stranded wires ranging from 18-24 AWG. Operating at up to 250 VAC and 15 A, it is ideal for power circuit applications, meeting stringent temperature requirements from -55 to 105°C. With a straight orientation and locking lance retention, it guarantees a stable and efficient connection in appliances and various electronic devices. RoHS compliant and packaged in a convenient reel format, it's perfect for high-volume assembly projects. Elevate your wiring setup with this essential component for wire-to-wire connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 61314-6
Series: Commercial MATE-N-LOK
Accessory Type: Contact
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Contact Material: Phosphor Bronze
Voltage: 250 VAC
Contact Type: Socket
Wire Type: Stranded
Package Quantity: 7000
Cable Type: Discrete Wire
Contact Amperage: 15 A
Termination Type: Crimp
GPL: 237
Packaging: Reel
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
Contact Underplating Material: Nickel
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 1340
Wire Size: 18 - 24 AWG, .2 - .82 mm²
Connector System: Wire to Wire
Contact Termination Plating: Nickel
ECCN: EAR99
Contact Underplating Thickness: 1.27 µm, 50 µin
Wire Insulation Support: Without
Accepts Wire Insulation Diameter: .1 in, 2.54 mm
Contact Retention: With
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: No
For Multiple Crimp: No
Contact Orientation: Straight
Wire Contact Termination Area Plating Material: Nickel
Contact Retention Type in Housing: Locking Lance
Contact Product Type: Contact
Mating Pin Diameter: .084 in, 2.13 mm
Part Aliases: 61314-6
SKU: AMP61314-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
04/01/2013 Project Lantern PTP Migration Parts - MNF. location change from NC. Download