1-6450870-6

MBXLE R/A RCPT 5ACP + 12S + 4ACP

Enhance your power and signal connectivity with our MBXLE Right Angle Receptacle Connector. Designed for board-to-board configurations, this multi-beam connector features a high-temperature thermoplastic housing in sleek black, meeting UL 94V-0 standards for flammability. With 21 positions including 9 power and 12 signal, each contact is plated with noble metal for optimal performance. Operating in a wide temperature range from -40 to 125°C, it offers reliable power transmission with a 42A contact amperage rating. Through-hole solder termination ensures secure assembly, while the boardlock system provides additional retention. Ideal for applications requiring both power and signal transmission, this connector is a durable and efficient solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-6450870-6
Series: MULTI-BEAM XLE
Housing Material: High Temperature Thermoplastic
Number of Rows: 4
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Pitch: .115 in, .1 in, 2.54 mm, 2.92 mm, 9.52 mm
Voltage: 60 V AC, 60 V DC
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Contact Amperage: 42 A
Number of Positions: 21
Housing Color: Black
Mount Orientation: Right Angle
GPL: E79
Mating Retention Type: Boardlock
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Noble Metal
Contact Mating Area Plating Thickness: 30 µin, .76 µm
PCB Retention: With
PCB Retention Type: Boardlock
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L844
Number of Power Positions: 9
Number of Signal Positions: 12
Connector System: Board to Board
Contact Termination Plating: Tin
Connector Product Type: Connector Assembly
Board to Board Configuration: Right Angle
Contact Underplating Thickness: 3.43 µm
Termination Post Tail Length: .135 in, 3.43 mm
Contact Retention: Without
Glow Wire Rating: High Temperature Part - Not Glow Wire
Connector and Housing Type: Receptacle
Contact Material (Power): Tin
Mating / Unmating Configuration: Sequencing
Material Flammability Standard: UL 94V-0
Part Aliases: 1-6450870-6
SKU: AMP1-6450870-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: