1-6450870-2

MBXLE R/A RCPT 3ACP + 24S + 4LP

Enhance your power and signal connections with our MBXLE Right Angle Receptacle Connector. Designed for reliable board-to-board configurations, this connector features 31 positions, including 7 power and 24 signal contacts. With a high-temperature thermoplastic housing and UL 94V-0 flammability standard, it ensures durability in harsh environments. The through-hole solder termination method and boardlock mating retention type provide secure and stable connections. Operating within a wide temperature range of -40 to 125°C, it's suitable for various applications. The noble metal plating in the contact mating area guarantees excellent conductivity, while the tin termination plating enhances corrosion resistance. Ideal for power and signal transmission, this connector assembly is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-6450870-2
Series: MULTI-BEAM XLE
Housing Material: High Temperature Thermoplastic
Number of Rows: 4
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Pitch: .115 in, .1 in, 2.54 mm, 2.92 mm, .3 in, 7.62 mm
Voltage: 300 V AC, 300 V DC, 60 V AC, 60 V DC
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Contact Amperage: 42 A
Number of Positions: 31
Housing Color: Black
Mount Orientation: Right Angle
GPL: E79
Mating Retention Type: Boardlock
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Noble Metal
Contact Mating Area Plating Thickness: 30 µin, .76 µm
PCB Retention: With
PCB Retention Type: Boardlock
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L844
Number of Power Positions: 7
Number of Signal Positions: 24
Connector System: Board to Board
Contact Termination Plating: Tin
Connector Product Type: Connector Assembly
Board to Board Configuration: Right Angle
Contact Underplating Thickness: 3.43 µm
Termination Post Tail Length: .135 in, 3.43 mm
Contact Retention: Without
Glow Wire Rating: High Temperature Part - Not Glow Wire
Connector and Housing Type: Receptacle
Contact Material (Power): Tin
Material Flammability Standard: UL 94V-0
Part Aliases: 1-6450870-2
SKU: AMP1-6450870-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: