160773-6
PL LOOSE PIECE REC 0.5-1.5 MM2 PTPBR
Enhance your electrical connections with our Positive Lock 250 series Loose Piece Receptacle. Crafted from durable brass with pre-tin plating, it ensures reliable conductivity. The straight orientation and F-Crimp compatibility make installation a breeze, accepting 15-20 AWG wire sizes. With an operating temperature range of -40 to 110°C, it's suitable for various environments. Its open barrel design accommodates wire insulation diameters of 2.3-3.3mm, providing versatility in applications. Trust in our RoHS-compliant product for efficient and compliant electrical terminations.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 160773-6 |
Series: | Positive Lock 250 |
Contact Material: | Brass |
Contact Plating: | Pre-Tin |
Overall Length: | 22.9 mm, .901 in |
Material: | Brass |
Compatible Tab Width: | .25 in, 6.35 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 15 - 20 AWG, .51 - 1.65 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .09 - .13 in, 2.3 - 3.3 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP160773-6 |
Fully Insulated: | No |
Receptacle Terminal Stock Thickness: | .4 mm / .015 in |
UL Rating: | Recognized |
Mating Retention Type: | Dimple |
Wire Insulation Support: | With |
Extraction Force: | .7 - 10.2 kgf / 7 - 100 Newton |
Wire/Cable Type: | Discrete Wire |
Insertion Force: | Low |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/01/2024 | PCN-24-198098 - Manufacturing location change. manufacturing site in Collegno (Italy). These part numbers may be dual sourced from TE Collegno manufacturing site and TE Qingdao (China) manufacturing site from a period starting on 01 May 2024 until September 30th, 2025, at the latest. Mixed shipments may be possible. After September 30th, 2025, these part numbers will be single sourced from TE Qingdao (China) manufacturing site. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. |
Download |
02/26/2024 | PCN-24-200238 - Mixed shipment date correction. This is a correction to the PCN's listed below. As mentioned in the previous PCNs, mixed shipments may be possible until September 30th, 2025. The "Last Date for Mixed Shipment" box in this PCN now matches this date. PCN-24-198118, PCN-24-198122, PCN-24-198106, PCN-24-198129, PCN-24-198131, PCN-24-198087, PCN-24-198098, PCN-24-198100, PCN-24-198185 | Download |