Enhance your electrical connections with our Posi-Lock Receptacle 6.3, a vital component in the Positive Lock 250 series. Crafted from durable brass with silver plating, it ensures reliable conductivity. Its straight orientation and F-Crimp design make for easy installation, accommodating 13-17 AWG wire sizes. With an overall length of 0.88 inches and compatibility with 6.35mm tab widths, it offers versatility in various applications. Trust in its quality for seamless performance, a crucial addition to your crimp terminal toolkit.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 927855-8
Series: Positive Lock 250
Contact Material: Brass
Contact Plating: Silver
Overall Length: 22.3 mm, .88 in
Material: Brass
Compatible Tab Width: .25 in, 6.35 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Receptacle
Orientation: Straight
Wire Size: 13 - 17 AWG, 1.03 - 2.62 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .083 - .122 in, 2.11 - 3.1 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP927855-8
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .41 mm / .016 in
UL Rating: Recognized
Mating Retention Type: Dimple
Wire Insulation Support: With
Wire/Cable Type: Regular Wire
Insertion Force: Low
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: