Enhance your electrical connections with our PL REC 1.0-2.5 MM2 receptacle. Crafted from durable brass with a contact plating, this straight orientation terminal ensures secure and reliable performance. Suitable for wire sizes 13-17 AWG, it accommodates a wide range of applications. With an operating temperature range of -40 to 110°C, it is built to withstand harsh conditions. Designed for quick disconnects, this receptacle is RoHS compliant, guaranteeing both quality and environmental responsibility. Upgrade your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 160831-1
Series: Positive Lock 250
Contact Material: Brass
Contact Plating: Unplated
Overall Length: 22.5 mm, .876 in
Material: Brass
Compatible Tab Width: .25 in, 6.35 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Receptacle
Orientation: Straight
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 13 - 17 AWG, 1.03 - 2.62 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .12 - .169 in, 3.1 - 4.3 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP160831-1
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .41 mm / .016 in
UL Rating: Listed
Mating Retention Type: Dimple
Wire Insulation Support: With
Extraction Force: .7 - 10.2 kgf / 7 - 100 Newton
Wire/Cable Type: Regular Wire
Insertion Force: Low
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: