Enhance your electrical connections with our Positive Lock 250 receptacle, suitable for wire sizes ranging from 14 to 18 AWG. Crafted from durable brass with a pre-tin finish, it ensures reliable conductivity in temperatures as low as -40°C. Its straight orientation and F-crimp design accommodate easy installation, while its ample wire insulation acceptance range of 2.4 to 3.2 mm guarantees versatility. RoHS compliant and engineered for quality, this receptacle is a dependable choice for various applications in the field of connectors and terminals. Elevate your projects with this essential component from our Quick Disconnects collection.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 341002-7
Series: Positive Lock 250
Contact Material: Phosphor Bronze
Contact Plating: Pre-Tin
Material: Phosphor Bronze
Compatible Tab Width: .25 in, 6.35 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Receptacle
Orientation: Straight
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 14 - 18 AWG, .82 - 2.08 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .094 - .125 in, 2.4 - 3.2 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP341002-7
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .41 mm / .016 in
Wire Insulation Support: With
Wire/Cable Type: Regular Wire
Insertion Force: Low
Sealable: No
Insulated: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: