Enhance connectivity with our MOD-4 REC.CONT.SCP., designed for seamless integration in industrial settings. This female connector, part of the AMPMODU IV/V series, features a socket contact type and a durable phosphor bronze construction with tin plating in the mating area. Its crimp termination method ensures reliable performance, accepting wire sizes ranging from 32 to 28 AWG. With a loose piece packaging of 200 units, it offers versatility for various applications. Fully RoHS compliant, this connector is a secure and efficient solution for wire and cable termination requirements.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 167024-3
Series: AMPMODU IV/V
Gender: Female
Termination Method: Crimp
Contact Material: Phosphor Bronze
Contact Type: Socket
Package Quantity: 200
GPL: 277
Packaging: Loose Piece
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2 µm
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5208
Wire Size: .03 - .09 mm², 32 - 28 AWG
ECCN: EAR99
Applied_Pressure: Intermediate
Wire Insulation Support: With
Accepts Wire Insulation Diameter: .047 in, 1.2 mm
Compatible Wire / Cable Type: Discrete Wire
Wire Contact Termination Area Plating Material: Tin
Wire Contact Termination Area Plating Thickness: 2 µm
Part Aliases: 167024-3
SKU: AMP167024-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: