103577-3

MACH APL BAND W/POST 30 DPLX

Enhance your industrial connectivity with our MACH APL BAND W/POST 30 DPLX AMPMODU IV/V contacts. Crafted from durable phosphor bronze with a gold-plated mating area, these square-shaped pins ensure reliable performance in a wide temperature range from -55 to 125 °C. With a contact amperage of 3 A and a dielectric withstanding voltage of 750 V, they meet stringent quality standards for power and signal transmission. Packaged in reels of 20,000, these contacts are suitable for high-volume assembly processes, featuring a convenient bandolier carrier assembly. RoHS compliant and ECCN classified as EAR99, they guarantee both environmental responsibility and regulatory compliance. Trust in the precision engineering of our connector contacts for seamless integration into your printed circuit board systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 103577-3
Series: AMPMODU IV/V
Contact Material: Phosphor Bronze
Contact Type: Pin
Package Quantity: 20000
Contact Amperage: 3 A
GPL: 001
Packaging: Reel
Operating Temperature Range: -55 - 125 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin-Lead
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5498
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Matte
Wire Insulation Support: Without
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
Assembly Process Feature: Bandolier Carrier
Amperage: 3 A
Part Aliases: 103577-3
Replacement Part: 5-103577-3
SKU: AMP103577-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: