1-925366-5
MOD 4 REC.HSG 1X15P
Enhance your PCB connectivity with this versatile MOD 4 REC.HSG 1X15P housing, a key component of the AMPMODU IV/V series. Designed for efficient crimp termination, it features 15 socket contacts in a single row, perfect for streamlined installations. Crafted from durable polyamide with UL 94V-0 flammability standard, it guarantees reliability in industrial environments. The vibrant green housing, measuring .55 inches in height, complements any setup. With a pitch of 2.54mm (.1 in) and a voltage rating of 250 VAC, this connector ensures secure and efficient power distribution. Suitable for a wide temperature range (-65 to 105 °C) and ROHS compliant, it meets high-quality standards. Packaged in a carton of 1000, it's ideal for bulk applications. Elevate your PCB design with this essential connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-925366-5 |
Color: | Green |
Series: | AMPMODU IV/V |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Polyamide |
Number of Rows: | 1 |
Termination Method: | Crimp |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1000 |
Number of Positions: | 15 |
Housing Color: | Green |
GPL: | 277 |
Packaging: | Carton |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .55 in |
Mating Alignment: | Without |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5210 |
Contact Layout: | Inline |
Connector Length: | 4.99 in |
Connector Product Type: | Connector |
Mating Retention: | Without |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-925366-5 |
SKU: | AMP1-925366-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |