2-87499-5
14 MODIV HSG SR MRKD .100CL
Introducing the AMPMODU IV/V Housing Connector, a reliable component designed for seamless PCB integration. This receptacle features a durable thermoplastic construction and beryllium copper contacts, meeting stringent CSA LR7189 and UL E28476 standards for quality and safety. With 14 socket contacts in a single row, it offers efficient connectivity in industrial applications. The housing, in sleek black, ensures secure termination via crimping, while the 2.54mm pitch and 250VAC rating cater to diverse electronic setups. Operating flawlessly in temperatures ranging from -65 to 105°C, this connector guarantees optimal performance in challenging environments. With a package quantity of 250, it's a cost-effective solution for your connectivity needs. Rest assured, it complies with RoHS standards for environmental responsibility. Explore the AMPMODU IV/V Connector for a dependable solution in your PCB assembly projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-87499-5 |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 14 |
Number of Rows: | 1 |
Termination Method: | Crimp |
Contact Material: | Beryllium Copper |
Overall Height: | .14 |
Overall Length: | 35.69 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 250 |
Number of Positions: | 14 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Packaging: | Bag |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .14 in, 3.55 mm |
Stamped: | Yes |
Mating Alignment: | Without |
GPL Description: | Industrial |
Product Code: | 5210 |
Contact Layout: | Inline |
Connector Length: | 1.41 in, 35.69 mm |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Standards Met: | CSA LR7189;UL E28476 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-87499-5 |
SKU: | AMP2-87499-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |