Discover the MOD VRT 100CL/135TN/5 POS connector, a versatile component from the AMPMODU IV/V series. Engineered for seamless integration in PCB assemblies, this connector features a vertical mount orientation with a low profile design, making it ideal for space-constrained applications. With a durable housing constructed from UL 94V-0 rated Polyester PCT, it ensures reliable performance in industrial environments. Each connector boasts five gold-plated socket contacts, offering efficient signal transmission with a current rating of 2A. The closed entry housing and dual tine contact shape provide added protection and secure connectivity, while the through-hole solder termination method simplifies assembly. Whether for board stacking or mezzanine connections, this connector is a dependable solution for your electronic projects. RoHS compliant and meeting standard temperature ratings, it guarantees compliance with environmental regulations and operational reliability. Elevate your PCB designs with the AMPMODU IV/V connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-87879-8
Series: AMPMODU IV/V
Housing Material: Polyester PCT
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Package Quantity: 40
Contact Amperage: 2 A
Number of Positions: 5
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 281
Profile: Low
Mating Entry Location: Bottom & Top
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .762 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): 1.57 mm, .62 in
Connector Height: .268 in, 6.79 mm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5485
Contact Layout: Inline
Stackable: Yes
ECCN: EAR99
Contact Protection Type: Closed Entry Housing
Contact Shape: Dual Tine
Application Solder Feature: Board Standoff
Termination Post Tail Length: .115 in, 2.92 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 150 - 300 µin
Temperature Rating: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 3-87879-8
SKU: AMP3-87879-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: