1674477-1
0.64/2.3 SERIES CONNECTOR 20POSITION CAP
Enhance automotive connectivity with this natural-colored TH/.025 Connector System. Featuring two rows and twenty positions for efficient signal transmission, it boasts a through-hole solder termination method for secure assembly. Operating at temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environmental conditions. With a pitch of 2.2mm and a voltage rating of 13V DC, it ensures reliable performance in automotive applications. The UL 94-HB material flammability standard compliance guarantees safety, while its wave solder capability up to 240°C facilitates easy installation on printed circuit boards. The horizontal/90° mount orientation and compact dimensions make it ideal for space-constrained setups. With a locking interface and tin plating, it offers enhanced durability and signal integrity. This connector, packaged in a tube for convenience, is a versatile solution for automotive connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1674477-1 |
Color: | Natural |
Series: | TH/.025 Connector System |
Number of Rows: | 1, 2 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .087 in, 2.2 mm |
Voltage: | 13 V DC |
Package Quantity: | 15 |
Number of Positions: | 20 |
Mount Orientation: | Horizontal/90° |
GPL: | N24 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | Without |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M180 |
Number of Signal Positions: | 20 |
Tab Width: | .025 in, .091 in, 2.3 mm, .64 mm |
Rated Voltage: | 13 V DC |
ECCN: | EAR99 |
Connector Width: | 1.331 in, 33.8 mm |
PCB Mount Alignment: | Without |
Length: | 1.14 in, 28.97 mm |
Locking Interface: | With |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V |
Mounting Holes: | With |
Number of Sections: | 1 |
Tab Thickness: | .025 in, .64 mm |
Packaging Type: | Tube |
Hybrid Header: | Yes |
Profile Height From PCB: | 16.9 mm, .665 in |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1674477-1 |
SKU: | AMP1674477-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |