Enhance your electrical connections with our PIDG SLTD 22-16COMM 22-18MIL 6 Crimp Ring Terminal. Designed for optimal performance, this terminal features a slotted ring tongue connector type, suitable for #6 and M3.5 stud sizes. With a voltage rating of 300V and an operating temperature range of 105°C (221°F), it ensures reliable operation in various environments. Accommodating wire sizes from 22-16 AWG (.262-1.65 mm²), it offers versatility in application. The closed barrel design and straight orientation provide secure and efficient crimping, while the insulation guarantees safety. Perfect for a wide range of industrial and commercial uses, this terminal is a vital component for your connectivity needs. Trust in our Rings & Spades collection for quality and performance assurance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 35216
Series: PIDG
Connector Type: Slotted Ring Tongue
Voltage: 300 V
Stud Size: #6, M3.5
Orientation: Straight
Operating Temperature Range: 105 °C, 221 °F
Wire Size: 22 - 16 AWG, .262 - 1.65 mm², 509 - 3260 CMA
Barrel Type: Closed
Insulated: Yes
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP35216
Plating Material: Copper / Tin
Inspection Slot: No
Weight per Piece: .745 g
Number of Holes: 1
Wire Insulation Diameter (Max): 3.56 mm / .14 in
Wire Insulation Diameter: 2.667 - 3.556 mm / .105 - .14 in
Overall Length: 21.03 mm / .83 in
Stud Diameter: 3.68 mm / .145 in
Tongue Thickness: .79 mm / .031 in
Government Qualified: No
Wire Insulation Support: With
Heavy Duty: No
Wire/Cable Type: Regular Wire
Sealable: No
Terminal Features: Slotted
Shape Description: Slotted Ring-001
Support Style: Insulation Support

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: