Enhance your electrical connections with our PIDG Ring Nylon Terminals, designed for optimal performance in various applications. These straight orientation connectors feature a closed barrel and are insulated for added safety. With a stud size of M5 and a wire size compatibility ranging from 10 to 12 AWG, they offer versatility in installation. Operating at temperatures up to 105°C (221°F) and with a voltage rating of 300V, they ensure reliable conductivity. RoHS compliant and part of our Rings & Spades product line, these terminals guarantee both quality and environmental responsibility in your projects. Trust in our durable and efficient connectors for seamless electrical connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 130679
Series: PIDG
Connector Type: Ring Tongue
Voltage: 300 V
Stud Size: M5
Orientation: Straight
Operating Temperature Range: 105 °C, 221 °F
Wire Size: 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA
Barrel Type: Closed
Insulated: Yes
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP130679
Plating Material: Copper / Tin
Inspection Slot: No
Weight per Piece: 2.313 g
Number of Holes: 1
Wire Insulation Diameter (Max): 5.84 mm / .23 in
Wire Insulation Diameter: 3.81 - 5.842 mm / .15 - .23 in
Overall Length: 33.68 mm / 1.326 in
Stud Diameter: 5.25 mm / .2047 in
Tongue Thickness: .79 mm / .031 in
Government Qualified: No
Wire Insulation Support: With
Heavy Duty: No
Wire/Cable Type: Regular Wire
Sealable: No
Shape Description: RING-041
Support Style: Non - Insulation Support

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: