1717675-3

CAP ASSY,6P,BRACKET REVERSE TYPE,ATAC CO

Enhance your automotive assembly with this CAP ASSY, designed for efficient wire-to-wire connections in industrial and commercial transportation applications. The durable PBT housing, UL 94-HB compliant, ensures reliability in harsh environments, while the IP67 rating guarantees protection against dust and water ingress. With 6 positions and a 4.5mm pitch, this AMPSEAL 16 series connector accommodates male terminals with ease. Featuring a reverse type bracket for secure mounting, polarization for error-free mating, and terminal position assurance, it guarantees optimal performance. Operating within a wide temperature range of -40 to 125°C, this yellow connector is suitable for various voltage architectures, including 12V, 24V, 42V, and more. Its integrated locking feature and sealable design further enhance its functionality, making it a vital component in automotive connectivity. RoHS compliant for environmental responsibility, this connector is packaged for convenience, ready to streamline your assembly process. Elevate your automotive connectivity with this essential accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1717675-3
Series: AMPSEAL 16
Gender: Housing for male terminals
Number of Rows: 2
Pitch: .177 in, 4.5 mm
Voltage: 250 VDC
IP Rating: IP67
Row Spacing: .209 in, 5.3 mm
Polarization: Yes
Body Material: PBT
Number of Positions: 6
GPL: N41
Packaging: Bag
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Sealable: Yes
GPL Description: Industrial & Commercial Transportation
Product Code: M097
Connector System: Wire to Wire
Length: .968 in
Cable Exit Angle: 180°
Height: 1.05 in, 26.65 mm
Width: 1.872 in, 47.55 mm
Nominal Voltage Architecture: 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V
Body Color: Yellow
Mating Pin Diameter: .059 in, 1.5 mm
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: Yes
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Material Flammability Standard: UL 94-HB
Part Aliases: 1717675-3
SKU: AMP1717675-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: