1719059-1
MQS SOCKET HSG 32 POS
Easily connect female terminals with our MQS SOCKET HSG 32 POS housing. Featuring two rows and 32 positions, this durable housing is designed for automotive applications, with a voltage rating of 12V AC and UL 94-HB flammability standard compliance. The PBT GF body material ensures reliable performance in temperatures ranging from -40 to 80°C (-40 to 176°F). With a compact design and a 90° cable exit angle, it's suitable for wire-to-board or wire-to-device connections. The natural body color and serviceable construction make it a versatile choice for various signal circuit applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1719059-1 |
Series: | MQS |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Voltage: | 12 V AC |
Row Spacing: | .1 in, 2.54 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 32 |
GPL: | N02 |
Operating Temperature Range: | -40 - 176 °F, -40 - 80 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M133 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | 1.68 in |
Cable Exit Angle: | 90° |
Height: | 13 mm, .512 in |
Width: | 16.5 mm, .65 in |
Mating Tab Width: | .025 in, .63 mm |
Body Color: | Natural |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1719059-1 |
SKU: | AMP1719059-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |