| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 172137-1 |
| Housing Material: | Nylon |
| Pitch: | .354 in, 9 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 10 |
| Housing Color: | Natural |
| Mating Retention Type: | Latch |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP172137-1 |
172137-1
Specifications
Detailed Description
Easily assemble your FF 250 terminals with this 10-position receptacle housing. Made of durable nylon in a natural color, it ensures reliable performance. With a pitch of 9mm and straight orientation, it's perfect for cable mount applications. Featuring a latch mating retention type, it securely holds your connections in place. Rest assured of its quality and environmental friendliness, as it's RoHS compliant. Ideal for professional use in various industries, this terminal housing is a must-have for your connectivity needs.


