173723-1
187 POSTT LOCK REC CONT L/P
Enhance your electrical connections with our Positive Lock 187 series Straight Receptacle Terminal. Crafted from durable brass with a reliable tin plating, this terminal ensures optimal conductivity. Designed for wire sizes ranging from 20 to 26 AWG, it accommodates various applications. The F-Crimp feature guarantees a secure attachment, while the open barrel design facilitates easy installation. With an operating temperature range of -40 to 105°C, it's suitable for diverse environments. Its compatibility with 4.75mm (.187 in) wide tabs and .51mm (.02 in) thick tabs makes it versatile for different setups. Trust in this high-quality Quick Disconnect Terminal for efficient and dependable performance in your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 173723-1 |
Series: | Positive Lock 187 |
Contact Material: | Brass |
Contact Plating: | Tin |
Overall Length: | 17.2 mm, .677 in |
Compatible Tab Width: | .187 in, 4.75 mm |
Compatible Tab Thickness: | .02 in, .51 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Wire Size: | 20 - 26 AWG, 254 - 1021 CMA |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .051 - .141 in, 1.3 - 3.6 mm |
Product: | Quick Disconnects |
SKU: | AMP173723-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |