1743797-1
MCP 9.5MM 1P CAP ASSY
Enhance power connectivity in your industrial and commercial transportation projects with the versatile MCP 9.5MM 1P CAP ASSY. This connector assembly features a single row, housing for male terminals, and a durable PA GF body material with UL 94-HB flammability standard compliance. With a temperature range of -40 to 125°C, it ensures reliable performance in various operating conditions. The black housing, measuring 1.201 inches in length, 25.8 mm in height, and 3.343 inches in width, offers ample space for secure wire-to-wire connections. Sealable for added protection, it also includes terminal position assurance and is serviceable for maintenance convenience. Ideal for wire termination applications, this connector meets RoHS compliance standards, aligning with environmental regulations. Elevate your automotive connector accessories with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1743797-1 |
Series: | AMP MCP Connector System |
Gender: | Housing for male terminals |
Number of Rows: | 1 |
Polarization: | No |
Body Material: | PA GF |
Number of Positions: | 1 |
GPL: | H94 |
Packaging: | Box |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Power |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | J539 |
Connector System: | Wire to Wire |
Length: | 1.201 in |
Cable Exit Angle: | Other |
Height: | 1.016 in, 25.8 mm |
Width: | 3.343 in, 84.9 mm |
Mating Tab Width: | .374 in, 9.5 mm |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1743797-1 |
SKU: | AMP1743797-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |