1744429-3
3.96 EP HDR ASSY 3P W/PEGS, GW
Enhance your power connections with our Economy Power series Pin Header. Engineered for reliability, this connector features a straight body orientation and solder termination method for seamless integration onto your PCB. With a pitch of 3.96 mm, it offers optimal spacing for efficient board layout. The brass contacts with tin plating ensure robust conductivity, while the UL 94V-0 housing in natural color guarantees safety and durability. Suitable for a wide range of applications, this header is a staple for any electronics project. With its vertical mount orientation and compact design, it's perfect for space-constrained environments. Trusted for its quality and performance, it's a must-have component for your PCB assembly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1744429-3 |
Series: | Economy Power |
Housing Material: | Nylon |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Solder, Through Hole - Solder |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | .156 in, 3.96 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 1000 |
Contact Amperage: | 8 A |
Number of Positions: | 3 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 100 |
Packaging: | Bag |
Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 120 µin, 3 µm |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
Connector Height: | .37 in, 9.4 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | D951 |
Contact Layout: | Inline |
Connector Length: | 1.247 in, 31.68 mm |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Connector Contact Load Condition: | Fully Loaded |
Contact Mating Area Plating Finish: | Matte |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Boss |
Termination Post Tail Length: | .145 in, 3.69 mm |
Header Type: | Unshrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 120 µin, 3 µm |
Contact Mating Area Length: | .303 in, 7.7 mm |
Contact Retention: | Without |
Glow Wire Rating: | Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1744429-3 |
SKU: | AMP1744429-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |