2213738-3

3P HIGH TEMP SHROUDED EP HEADER ASSY

Enhance your power connections with this Economy Power connector. Featuring a durable LCP GF30 housing in sleek black, it offers reliable performance in various environments. With a vertical mount orientation and through-hole solder termination, installation is effortless. This connector, compliant with RoHS standards, ensures safe and eco-friendly operation. Its high voltage and current ratings make it ideal for power applications, while the pre-tin contact plating guarantees secure connections. Suitable for industrial use, it withstands extreme temperatures and has a GWT 750°C glow wire rating. Upgrade your power systems with this versatile and efficient Vertical Rectangular Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2213738-3
Series: Economy Power
Housing Material: LCP GF30 (Liquid Crystal Polymer)
Number of Rows: 1
Termination Method: Through Hole - Solder
Pitch: .156 in, 3.96 mm
Voltage: 600 V AC
Contact Type: Pin
Contact Amperage: 12 A
Number of Positions: 3
Housing Color: Black
Mount Orientation: Vertical
GPL: K84
Packaging: Tube
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Pre-Tin
Contact Mating Area Plating Thickness: 1.18 µm
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: K999
Number of Power Positions: 2
Connector System: Wire to Board
Contact Termination Plating: Pre-Tin
Connector Product Type: Vertical Rectangular Connector
ECCN: EAR99
Board to Board Configuration: Vertical
Glow Wire Rating: GWT 750°C (Without Flame)
Connector and Housing Type: Plug
Material Flammability Standard: UL 94V-0
Part Aliases: 2213738-3
SKU: AMP2213738-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: