175893-1
CT FLOATING REC HSG 12P
Elevate your connectivity with our CT Floating Rec HSG 12P, designed for seamless integration in panel-mounted applications. With a sleek black finish and UL 94V-0 flammability standard compliance, this rectangular housing ensures both style and safety. Boasting 12 positions and a 2mm pitch, it facilitates efficient power and signal transmission in diverse circuit setups. Operating flawlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), it guarantees reliability in challenging environments. Suitable for wire-to-panel connections, this accessory, part of the AMP CT series, is RoHS compliant, aligning with modern environmental standards. Whether for data or devices, trust in its quality and performance for your next project.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 175893-1 |
Color: | Black |
Series: | AMP CT |
Amperage: | 4 A |
Number of Rows: | 1 |
Mount Type: | Panel |
Pitch: | .079 in, 2 mm |
Voltage: | 125 V AC, 125 V DC |
Shape: | Rectangular |
Number of Positions: | 12 |
GPL: | 398 |
Packaging: | Bag/Box |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Data and Devices |
Product Code: | 0407 |
Wire Size: | 26 - 22 AWG |
Contact Transmits: | Signal (Data) |
Connector System: | Wire to Panel |
Connector Product Type: | Accessory |
Mating Retention: | Without |
Contact Retention Type: | Holder |
Internal / External: | Internal |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 175893-1 |
SKU: | AMP175893-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |